LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LZTEC LHE15-20D0524-02 product image
  • LHE15-20D0524-02 thumbnail 1
  • LHE15-20D0524-02 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LZTEC LHE15-20D0524-02

Manufacturer
LZTECAsian Brands
MPN
LHE15-20D0524-02
LCSC Part #
C19192881
Packaging
DIP,62x45mm
Customer #
Key Attributes
85VAC~264VAC 100V~370V AC/DC-DC DIP,62x45mm AC DC Converters (Off-Board)
Datasheetpdf iconLZTEC LHE15-20D0524-02

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board)
ManufacturerLZTEC
PackagingDIP,62x45mm
Frequency65kHz
Ripple Noise100mVp-p
output voltage5V;24V
Output Current(Max)2A;200mA
Voltage - Input(AC)85VAC~264VAC
Output Voltage Accuracy±2%
Output Power15W
Operating Temperature-40℃~+70℃
Voltage - Input(DC)100V~370V
Number of Outputs2
Isolation Voltage(Vrms)3kV
Conversion Efficiency80%
Conversion TypeAC/DC-DC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging120
Sales UnitPiece
In-Stock: 32
32 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.4065$ 6.41
Standard Packaging120/Full
Better price for more quantity?
$