LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LZTEC LH10-10B05 product image
  • LH10-10B05 thumbnail 1
  • LH10-10B05 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

LZTEC LH10-10B05RoHS

Manufacturer
LZTECAsian Brands
MPN
LH10-10B05
LCSC Part #
C19192868
Packaging
DIP,55x45mm
Customer #
Key Attributes
2A 85VAC~264VAC 100V~370V AC/DC-DC DIP,55x45mm AC DC Converters (Off-Board) RoHS
Datasheetpdf iconLZTEC LH10-10B05
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.093$ 4.09
Standard Packaging180/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board)
ManufacturerLZTEC
PackagingDIP,55x45mm
Frequency65kHz
Ripple Noise100mVp-p
Output Current(Max)2A
output voltage5V
Voltage - Input(AC)85VAC~264VAC
Output Voltage Accuracy±2%
Output Power10W
Operating Temperature-40℃~+70℃
Voltage - Input(DC)100V~370V
Number of Outputs1
Isolation Voltage(Vrms)3kV
Conversion TypeAC/DC-DC
Conversion Efficiency78%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging180
Sales UnitPiece