Enclosed AC DC Converters 1 Output 12V 85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC Input
| Manufacturer |
LZTEC
Asian Brands |
| Mfr. Part # | LRS-150-12 |
| LCSC Part # | C19192852 |
| Package | - |
| Customer # | |
| Description | AC DC Converters (Off-Board) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | LZTEC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.3773 | $ 10.38 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$