chxunda XDZ200-2-03-W-2.0-G1
| Manufacturer | chxundaAsian Brands |
| MPN | XDZ200-2-03-W-2.0-G1 |
| LCSC Part # | C19192437 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER 6POS 2mm DUAL ROW TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 2.8mm | |
| Pitch | 2mm | |
| Current Rating | 1.5A | |
| Contact Plating | Gold | |
| Pin Structure | 2x3P | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 540
540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0918 | $ 0.46 |
| 50+ | $ 0.073 | $ 3.65 |
| 150+ | $ 0.0636 | $ 9.54 |
| 500+ | $ 0.0566 | $ 28.30 |
| 2,000+ | $ 0.051 | $ 102.00 |
| 4,000+ | $ 0.0482 | $ 192.80 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Number of PINs | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 2.8mm | |
| Pitch | 2mm | |
| Current Rating | 1.5A | |
| Contact Plating | Gold | |
| Pin Structure | 2x3P | |
| Row Spacing | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



