LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1253HA-07P product image
  • A1253HA-07P thumbnail 1
  • A1253HA-07P thumbnail 2
  • A1253HA-07P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1253HA-07PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1253HA-07P
LCSC Part #
C19192415
Packaging
P=1.25mm
Customer #
Key Attributes
1.25mm PITCH HOUSING-LOCK TYPE
Datasheetpdf iconJoint Tech Elec A1253HA-07P
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0807$ 0.40
50+$ 0.0652$ 3.26
150+$ 0.0575$ 8.63
1,000+$ 0.0469$ 46.90
2,000+$ 0.0422$ 84.40
5,000+$ 0.0399$ 199.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
Pins Structure1x7P
With WingsWithout Fins
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row7
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.