LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A1253H-04P product image
  • A1253H-04P thumbnail 1
  • A1253H-04P thumbnail 2
  • A1253H-04P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A1253H-04PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A1253H-04P
LCSC Part #
C19192406
Packaging
P=1.25mm
Customer #
Key Attributes
1.25mm Pitch Housing
Datasheetpdf iconJoint Tech Elec A1253H-04P
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0517$ 0.52
100+$ 0.0418$ 4.18
300+$ 0.0368$ 11.04
1,000+$ 0.03$ 30.00
5,000+$ 0.0271$ 135.50
10,000+$ 0.0256$ 256.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x4P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row4
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.