Dersonic CY1472ME1PEF49H2A2
| Manufacturer | DersonicAsian Brands |
| MPN | CY1472ME1PEF49H2A2 |
| LCSC Part # | C19192071 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 4.7nF ±20% 400V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| Voltage(AC) | 400V | |
| safety certification | UL;CUL;VDE;ENEC;CQC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0743 | $ 0.37 |
| 50+ | $ 0.0588 | $ 2.94 |
| 150+ | $ 0.051 | $ 7.65 |
| 1,000+ | $ 0.0451 | $ 45.10 |
| 2,000+ | $ 0.0405 | $ 81.00 |
| 5,000+ | $ 0.0381 | $ 190.50 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| Voltage(AC) | 400V | |
| safety certification | UL;CUL;VDE;ENEC;CQC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



