Dersonic CY2222MD1PEF46J2A8
| Manufacturer | DersonicAsian Brands |
| MPN | CY2222MD1PEF46J2A8 |
| LCSC Part # | C19192069 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 2.2nF ±20% 250V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 2.2nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y2 | |
| Voltage(AC) | 250V | |
| safety certification | UL;CUL;VDE;ENEC;CQC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,110
1,110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.047 | $ 0.47 |
| 100+ | $ 0.0385 | $ 3.85 |
| 300+ | $ 0.0343 | $ 10.29 |
| 1,500+ | $ 0.0312 | $ 46.80 |
| 4,500+ | $ 0.0287 | $ 129.15 |
| 10,500+ | $ 0.0274 | $ 287.70 |
Standard Packaging1500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 2.2nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y2 | |
| Voltage(AC) | 250V | |
| safety certification | UL;CUL;VDE;ENEC;CQC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



