Union Semiconductor UM2301P
| Manufacturer |
Union Semiconductor
Asian Brands |
| Mfr. Part # | UM2301P |
| LCSC Part # | C19191881 |
| Package | SOT-323 |
| Customer # | |
| Description | 1.1A 1V@250uA 350mΩ@4.5V 500mW SOT-323 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Union Semiconductor | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1382 | $ 0.14 |
200+ | $ 0.0552 | $ 11.04 |
500+ | $ 0.0533 | $ 26.65 |
1,000+ | $ 0.0524 | $ 52.40 |
Standard Packaging 3000/Full
Reel | ||