Coilcraft MSS1038-683MLC
| Manufacturer | |
| Mfr. Part # | MSS1038-683MLC |
| LCSC Part # | C19191696 |
| Package | SMD,10.2x10mm |
| Customer # | |
| Key Attributes | FIXED IND 68000nH SMD,10x10.2mm |
| Description | 68uH 1.82A SMD,10.2x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,10.2x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
392 
392
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7867 | $ 1.79 |
10+ | $ 1.516 | $ 15.16 |
30+ | $ 1.3474 | $ 40.42 |
250+ | $ 1.1741 | $ 293.53 |
500+ | $ 1.0952 | $ 547.60 |
1,000+ | $ 1.0627 | $ 1062.70 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$