Coilcraft XAL7030-103MEC
| Manufacturer | |
| Mfr. Part # | XAL7030-103MEC |
| LCSC Part # | C19191652 |
| Package | SMD,7.5x7.5mm |
| Customer # | |
| Key Attributes | FIXED IND 10000nH SMD,7.5x7.5mm |
| Description | 5.3A 10uH 60.4mΩ 7.7A ±20% SMD,7.5x7.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,7.5x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
124
124
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6361 | $ 1.64 |
10+ | $ 1.3589 | $ 13.59 |
30+ | $ 1.2066 | $ 36.20 |
100+ | $ 1.0352 | $ 103.52 |
400+ | $ 0.9583 | $ 383.32 |
800+ | $ 0.9246 | $ 739.68 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$