XIAMEN FARATRONIC C312J102K3SY400
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C312J102K3SY400 |
| LCSC Part # | C19190545 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CAP FILM 1nF ±10% 630V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole | |
| Capacitance | 1nF | |
| Voltage Rating | 630V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 130
130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0484 | $ 0.48 |
| 100+ | $ 0.0383 | $ 3.83 |
| 500+ | $ 0.0332 | $ 16.60 |
| 1,000+ | $ 0.0294 | $ 29.40 |
| 5,000+ | $ 0.0264 | $ 132.00 |
| 10,000+ | $ 0.0249 | $ 249.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole | |
| Capacitance | 1nF | |
| Voltage Rating | 630V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



