MetalLions MNR6045S302MT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MNR6045S302MT |
| LCSC Part # | C19190451 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 3000uH 0.13A 19.5Ω SMD,6x6mm |
| Description | 3mH 180mA SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0969 | $ 0.48 |
50+ | $ 0.0766 | $ 3.83 |
150+ | $ 0.0664 | $ 9.96 |
1,500+ | $ 0.0588 | $ 88.20 |
3,000+ | $ 0.0528 | $ 158.40 |
4,500+ | $ 0.0497 | $ 223.65 |
Standard Packaging 1500/Full
Reel | ||