ST(Semtech) ST60PPF
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | ST60PPF |
| LCSC Part # | C19190384 |
| Packaging | DO-35-1 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V DO-35-1 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | DO-35-1 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 700mV@5mA | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | 500mA | |
| Current - Rectified | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free
- Glass case DO-35-1
- Glass case DO-35
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0416 | $ 0.42 |
| 100+ | $ 0.0334 | $ 3.34 |
| 500+ | $ 0.0269 | $ 13.45 |
| 1,000+ | $ 0.0238 | $ 23.80 |
| 5,000+ | $ 0.0214 | $ 107.00 |
| 10,000+ | $ 0.0201 | $ 201.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | DO-35-1 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 700mV@5mA | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | 500mA | |
| Current - Rectified | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free
- Glass case DO-35-1
- Glass case DO-35
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



