VBsemi Elec NDS9942-NL-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | NDS9942-NL-VB |
| LCSC Part # | C19190285 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 8A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF;57pF | |
| RDS(on) | 18mΩ@10V;40mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 620pF | |
| Gate Charge(Qg) | 6.2nC;18.5nC | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Motor Drive - Power Bank
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4048 | $ 0.40 |
| 10+ | $ 0.3213 | $ 3.21 |
| 30+ | $ 0.286 | $ 8.58 |
| 100+ | $ 0.241 | $ 24.10 |
| 500+ | $ 0.2217 | $ 110.85 |
| 1,000+ | $ 0.2089 | $ 208.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 115pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF;57pF | |
| RDS(on) | 18mΩ@10V;40mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 620pF | |
| Gate Charge(Qg) | 6.2nC;18.5nC | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Motor Drive - Power Bank
C19190285 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



