LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 1700325 product image
  • 1700325 thumbnail 1
  • 1700325 thumbnail 2
  • 1700325 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Phoenix Contact 1700325RoHS

Manufacturer
MPN
1700325
LCSC Part #
C19190042
Packaging
Through Hole
Customer #
Key Attributes
24A 320V 1x1P Green 14~24 Right Angle 1 1 Through Hole Wire to Board RoHS
Datasheetpdf iconPhoenix Contact 1700325
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.37$ 2.37
10+$ 2.0122$ 20.12
50+$ 1.7874$ 89.37
100+$ 1.5579$ 155.79
500+$ 1.4534$ 726.70
1,000+$ 1.409$ 1409.00
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerPhoenix Contact
PackagingThrough Hole
Current Rating24A
Voltage Rating (Max)320V
Number of Positions or Pins1x1P
ColorGreen
Number of Pins1P
Wire Gauge - AWG14~24
Screw SpecificationM2.5
Mounting TypeRight Angle
Number of PINs Per Row1
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.