Minos IRFB3607
| Manufacturer | MinosAsian Brands |
| MPN | IRFB3607 |
| LCSC Part # | C19189960 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 90A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 147W | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.95nF | |
| Gate Charge(Qg) | 85nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRFB3607 uses advanced trench technology to provide excellent RDS(ON), low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS = 80V, ID = 90A
- RDS(ON) < 10mΩ @ VGS = 10V
- Special process technology for high ESD capability
- High density cell design for lower Rdson
- Fully characterized avalanche voltage and current
- Good stability and uniformity with high EAS
- Excellent package for good heat dissipation
Applications
AI Translation
- Power switching application
- Hard switched and High frequency circuits
- Uninterruptible power supply
In-Stock: 255
255 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3247$ 0.3085 | $ 1.54 |
| 50+ | $ 0.255$ 0.2423 | $ 12.12 |
| 150+ | $ 0.2251$ 0.2139 | $ 32.09 |
| 500+ | $ 0.1878$ 0.1785 | $ 89.25 |
| 2,500+ | $ 0.1712$ 0.1627 | $ 406.75 |
| 5,000+ | $ 0.1612$ 0.1532 | $ 766.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 147W | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.95nF | |
| Gate Charge(Qg) | 85nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRFB3607 uses advanced trench technology to provide excellent RDS(ON), low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS = 80V, ID = 90A
- RDS(ON) < 10mΩ @ VGS = 10V
- Special process technology for high ESD capability
- High density cell design for lower Rdson
- Fully characterized avalanche voltage and current
- Good stability and uniformity with high EAS
- Excellent package for good heat dissipation
Applications
AI Translation
- Power switching application
- Hard switched and High frequency circuits
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



