Minos IRFB4110
| Manufacturer | MinosAsian Brands |
| MPN | IRFB4110 |
| LCSC Part # | C19189954 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 180A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 211W | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| RDS(on) | 5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.6nF | |
| Gate Charge(Qg) | 108nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRFB4110 uses advanced trench technology to provide excellent RDS(ON), low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS = 100V, ID = 180A, RDS(ON) < 6mΩ @ VGS = 10V
- Special process technology for high ESD capability
- High density cell design for lower Rdson
- Fully characterized avalanche voltage and current
- Good stability and uniformity with high EAS
- Excellent package for good heat dissipation
Applications
AI Translation
- Power switching application
- Hard switched and High frequency circuits
- Uninterruptible power supply
In-Stock: 258
258 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.785 | $ 0.79 |
| 10+ | $ 0.635 | $ 6.35 |
| 50+ | $ 0.5489 | $ 27.45 |
| 100+ | $ 0.4739 | $ 47.39 |
| 500+ | $ 0.4292 | $ 214.60 |
| 1,000+ | $ 0.4053 | $ 405.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 211W | |
| Reverse Transfer Capacitance (Crss@Vds) | 210pF | |
| RDS(on) | 5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.6nF | |
| Gate Charge(Qg) | 108nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRFB4110 uses advanced trench technology to provide excellent RDS(ON), low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS = 100V, ID = 180A, RDS(ON) < 6mΩ @ VGS = 10V
- Special process technology for high ESD capability
- High density cell design for lower Rdson
- Fully characterized avalanche voltage and current
- Good stability and uniformity with high EAS
- Excellent package for good heat dissipation
Applications
AI Translation
- Power switching application
- Hard switched and High frequency circuits
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



