HCTL HC-MX3.0-2*4EY-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-MX3.0-2*4EY-05 |
| LCSC Part # | C19189853 |
| Packaging | P=3mm |
| Customer # | |
| Key Attributes | CONN HOUSING 8POS 3mm DUAL ROW Micro-Fit(MX 3.0) |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=3mm | |
| Flame Retardant Rating | - | |
| Pitch | 3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| With Wings | With Fins | |
| Pins Structure | 2x4P | |
| Number of Rows | 2 | |
| Plastic Material | PA66 | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Row Spacing | 3mm | |
| Operating Temperature | -25℃~+85℃ | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated current: AC/DC 5A
- Rated voltage: AC/DC 250V
- Temperature range: -40°C ~ +105°C
- Contact resistance: 20mΩ max
- Insulation resistance: 1000mΩ min
- Withstanding voltage: 1000V AC/min
- Material: phosphor bronze tin-plated; housing: nylon 66 UL94-V0(2); wafer: nylon 66 UL94-V0(2); pins: brass tin-plated
- Applicable wire gauge: AWG#20~28#; quantity per reel: 10,000 pcs
In-Stock: 105
105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1983$ 0.1587 | $ 0.79 |
| 50+ | $ 0.1557$ 0.1246 | $ 6.23 |
| 150+ | $ 0.1375$ 0.1100 | $ 16.50 |
| 1,000+ | $ 0.1147$ 0.0918 | $ 91.80 |
| 2,000+ | $ 0.1046$ 0.0837 | $ 167.40 |
| 5,000+ | $ 0.0985$ 0.0788 | $ 394.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=3mm | |
| Flame Retardant Rating | - | |
| Pitch | 3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| With Wings | With Fins | |
| Pins Structure | 2x4P | |
| Number of Rows | 2 | |
| Plastic Material | PA66 | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Row Spacing | 3mm | |
| Operating Temperature | -25℃~+85℃ | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated current: AC/DC 5A
- Rated voltage: AC/DC 250V
- Temperature range: -40°C ~ +105°C
- Contact resistance: 20mΩ max
- Insulation resistance: 1000mΩ min
- Withstanding voltage: 1000V AC/min
- Material: phosphor bronze tin-plated; housing: nylon 66 UL94-V0(2); wafer: nylon 66 UL94-V0(2); pins: brass tin-plated
- Applicable wire gauge: AWG#20~28#; quantity per reel: 10,000 pcs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



