LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-0.8-4Y-05 product image
  • HC-0.8-4Y-05 thumbnail 1
  • HC-0.8-4Y-05 thumbnail 2
  • HC-0.8-4Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-0.8-4Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-0.8-4Y-05
LCSC Part #
C19189837
Packaging
P=0.8mm
Customer #
Key Attributes
CONN HOUSING 4POS 0.8mm SINGLE ROW
Datasheetpdf iconHCTL HC-0.8-4Y-05
Custom CablesMOQ 1pc
In-Stock: 2,640
2,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0713$ 0.71
100+$ 0.0557$ 5.57
300+$ 0.0479$ 14.37
2,000+$ 0.042$ 84.00
4,000+$ 0.0373$ 149.20
10,000+$ 0.035$ 350.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=0.8mm
Flame Retardant RatingUL94V-0
Pitch0.8mm
With WingsWithout Fins
Reference Series-
Pins Structure1x4P
Number of Rows1
Plastic MaterialLCP
ColorBeige
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.