HCTL HC-0.8-3Y-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-0.8-3Y-05 |
| LCSC Part # | C19189836 |
| Packaging | P=0.8mm |
| Customer # | |
| Key Attributes | CONN HOUSING 3POS 0.8mm SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=0.8mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 0.8mm | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Pins Structure | 1x3P | |
| Number of Rows | 1 | |
| Plastic Material | LCP | |
| Color | Beige | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,710
5,710 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.055$ 0.0440 | $ 0.44 |
| 100+ | $ 0.0435$ 0.0348 | $ 3.48 |
| 300+ | $ 0.0377$ 0.0302 | $ 9.06 |
| 1,000+ | $ 0.0334$ 0.0268 | $ 26.80 |
| 5,000+ | $ 0.03$ 0.0240 | $ 120.00 |
| 10,000+ | $ 0.0282$ 0.0226 | $ 226.00 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=0.8mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 0.8mm | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Pins Structure | 1x3P | |
| Number of Rows | 1 | |
| Plastic Material | LCP | |
| Color | Beige | |
| Number of PINs Per Row | 3 | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



