LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-2510-15Y-05 product image
  • HC-2510-15Y-05 thumbnail 1
  • HC-2510-15Y-05 thumbnail 2
  • HC-2510-15Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-2510-15Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-2510-15Y-05
LCSC Part #
C19189821
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 15POS 2.54mm SINGLE ROW
Datasheetpdf iconHCTL HC-2510-15Y-05
Custom CablesMOQ 1pc
In-Stock: 115
115 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0778$ 0.0623$ 0.31
50+$ 0.0615$ 0.0492$ 2.46
150+$ 0.0534$ 0.0428$ 6.42
500+$ 0.0473$ 0.0379$ 18.95
2,500+$ 0.0424$ 0.0340$ 85.00
5,000+$ 0.0399$ 0.0320$ 160.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x15P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row15
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.