Qorvo PAC5532BQX-T
| Manufacturer | |
| MPN | PAC5532BQX-T |
| LCSC Part # | C19189775 |
| Packaging | QFN-51L(8x8) |
| Customer # | |
| Key Attributes | Power Application Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Qorvo | |
| Packaging | QFN-51L(8x8) | |
| Voltage - Supply | 1.8V;3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4F |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Feature Overview
- Configurable Power Manager Features
- Configurable Analog Front End Features
- Application Specific Power Drivers Features
- Memory System Features
- System and Clock Control Features
- ARM® Cortex®-M4F MCU Core Features
- IO Controller Features
- Timer Features
In-Stock: 32
32 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5413 | $ 6.54 |
| 10+ | $ 5.567 | $ 55.67 |
| 30+ | $ 4.9742 | $ 149.23 |
| 100+ | $ 4.4757 | $ 447.57 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



