HCI CFUMT6-38.855-F07IL02AL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | CFUMT6-38.855-F07IL02AL |
| LCSC Part # | C19189309 |
| Package | HC-49U-3P |
| Customer # | |
| Key Attributes | QUARTZ CRYSTAL FILTER |
| Description | 7.5kHz 1dB 4 HC-49U-3P Monolithic Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Monolithic Crystals | |
| Manufacturer | HCI | |
| Package | HC-49U-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
83
83
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7214 | $ 2.72 |
10+ | $ 2.4358 | $ 24.36 |
30+ | $ 2.1676 | $ 65.03 |
100+ | $ 1.8947 | $ 189.47 |
500+ | $ 1.7701 | $ 885.05 |
1,000+ | $ 1.7165 | $ 1716.50 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$