LangJie RXF-1WS-20R-0309
| Manufacturer |
LangJie
Asian Brands |
| Mfr. Part # | RXF-1WS-20R-0309 |
| LCSC Part # | C19189225 |
| Package | SMD,9.5x4.5mm |
| Customer # | |
| Key Attributes | RES 20Ω 1W SMD,9.5x4.5mm |
| Description | 20Ω 1W 250V Wirewound Resistor ±250ppm/℃ SMD,9.5x4.5mm Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | LangJie | |
| Package | SMD,9.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
960
960
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0313 | $ 0.63 |
200+ | $ 0.0247 | $ 4.94 |
600+ | $ 0.0211 | $ 12.66 |
2,000+ | $ 0.0172 | $ 34.40 |
10,000+ | $ 0.0153 | $ 153.00 |
20,000+ | $ 0.0143 | $ 286.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$