LangJie MUR1660CT
| Manufacturer | LangJieAsian Brands |
| MPN | MUR1660CT |
| LCSC Part # | C19189212 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | Diode 600V 8A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LangJie | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@8A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power dissipation, high efficiency, high surge capacity
- Suitable for low voltage, high frequency inverters
- Metal-silicon junction, majority carrier conduction
- High current capability, low forward voltage drop
- Guard ring for overvoltage protection
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4285 | $ 0.43 |
| 10+ | $ 0.3365 | $ 3.37 |
| 50+ | $ 0.2973 | $ 14.87 |
| 100+ | $ 0.249 | $ 24.90 |
| 500+ | $ 0.2264 | $ 113.20 |
| 1,000+ | $ 0.2128 | $ 212.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LangJie | |
| Packaging | TO-220AB | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@8A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power dissipation, high efficiency, high surge capacity
- Suitable for low voltage, high frequency inverters
- Metal-silicon junction, majority carrier conduction
- High current capability, low forward voltage drop
- Guard ring for overvoltage protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



