Tritech-MOS TM070P06D
| Manufacturer |
Tritech-MOS
Asian Brands |
| Mfr. Part # | TM070P06D |
| LCSC Part # | C19189189 |
| Package | TO-252-3L |
| Customer # | |
| Key Attributes | P -Channel Enhancement Mosfet |
| Description | 60V 70mΩ@10V 1 P-Channel 31.3W TO-252-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Package | TO-252-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,940
4,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1143 $ 0.1086 | $ 0.54 |
50+ | $ 0.1004 $ 0.0954 | $ 4.77 |
150+ | $ 0.0944 $ 0.0897 | $ 13.46 |
500+ | $ 0.0869 $ 0.0826 | $ 41.30 |
2,500+ | $ 0.0836 $ 0.0795 | $ 198.75 |
5,000+ | $ 0.0816 $ 0.0776 | $ 388.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$