Tritech-MOS TMG0069N04DF
| Manufacturer | Tritech-MOSAsian Brands |
| MPN | TMG0069N04DF |
| LCSC Part # | C19189166 |
| Packaging | PDFN-8L(3x3) |
| Customer # | |
| Key Attributes | N-Channel Enhancement Mosfet |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 60A | |
| Output Capacitance(Coss) | 193pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 39W | |
| RDS(on) | 6.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 690pF | |
| Gate Charge(Qg) | 5.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Low on-resistance RDS(ON)
- RoHS compliant and halogen-free
Features
AI Translation
- Drain-source voltage V DS = 40V, drain current I D = 60A
- On-resistance R DS(ON) = 6.9mΩ (typical) at gate-source voltage V GS = 10V
- 100% tested for single-pulse avalanche ruggedness
- 100% tested for gate resistance
Applications
AI Translation
- Load Switch - Pulse Width Modulation (PWM)
In-Stock: 7,185
7,185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1711$ 0.1626 | $ 0.81 |
| 50+ | $ 0.1353$ 0.1286 | $ 6.43 |
| 150+ | $ 0.1199$ 0.1140 | $ 17.10 |
| 500+ | $ 0.1008$ 0.0958 | $ 47.90 |
| 2,500+ | $ 0.0922$ 0.0876 | $ 219.00 |
| 5,000+ | $ 0.0871$ 0.0828 | $ 414.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 60A | |
| Output Capacitance(Coss) | 193pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 39W | |
| RDS(on) | 6.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 690pF | |
| Gate Charge(Qg) | 5.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Low on-resistance RDS(ON)
- RoHS compliant and halogen-free
Features
AI Translation
- Drain-source voltage V DS = 40V, drain current I D = 60A
- On-resistance R DS(ON) = 6.9mΩ (typical) at gate-source voltage V GS = 10V
- 100% tested for single-pulse avalanche ruggedness
- 100% tested for gate resistance
Applications
AI Translation
- Load Switch - Pulse Width Modulation (PWM)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



