hanxia HX DC007B-2.5-J
| Manufacturer | hanxiaAsian Brands |
| MPN | HX DC007B-2.5-J |
| LCSC Part # | C19189084 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN PWR JACK 2.5mm x 6.4mm TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | hanxia | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 2.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Outside Contact Diameter | 6.8mm | |
| Current Rating | 7A | |
| Voltage Rating (Max) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,139
3,139 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4376$ 0.4158 | $ 0.42 |
| 10+ | $ 0.3432$ 0.3261 | $ 3.26 |
| 30+ | $ 0.3042$ 0.2890 | $ 8.67 |
| 100+ | $ 0.2538$ 0.2412 | $ 24.12 |
| 500+ | $ 0.231$ 0.2195 | $ 109.75 |
| 1,000+ | $ 0.218$ 0.2071 | $ 207.10 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | hanxia | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 2.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Outside Contact Diameter | 6.8mm | |
| Current Rating | 7A | |
| Voltage Rating (Max) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



