YJYCOIN YSPIT1510A-6R8M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSPIT1510A-6R8M |
| LCSC Part # | C19188713 |
| Package | SMD,16.5x15.5mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 26A 4.6mΩ SMD,15.5x16.5mm |
| Description | 6.8uH Molded Inductor 36A SMD,16.5x15.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,16.5x15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.2054 $ 3.0452 | $ 3.05 |
10+ | $ 2.7406 $ 2.6036 | $ 26.04 |
30+ | $ 2.4644 $ 2.3412 | $ 70.24 |
150+ | $ 2.1852 $ 2.0760 | $ 311.40 |
450+ | $ 2.0554 $ 1.9527 | $ 878.72 |
1,200+ | $ 1.9981 $ 1.8982 | $ 2277.84 |
Standard Packaging 150/Full
Reel | ||