LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT IRM-3656M3 product image
  • IRM-3656M3 thumbnail 1
  • IRM-3656M3 thumbnail 2
  • IRM-3656M3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EVERLIGHT IRM-3656M3RoHS

Manufacturer
MPN
IRM-3656M3
LCSC Part #
C19188477
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
EMITTER IR 940nm TH
In-Stock: 270
270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3117$ 1.56
50+$ 0.2422$ 12.11
150+$ 0.2125$ 31.88
500+$ 0.1753$ 87.65
2,500+$ 0.1588$ 397.00
5,000+$ 0.1489$ 744.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver
ManufacturerEVERLIGHT
PackagingThrough Hole,P=2.54mm
Operating Temperature-20℃~+80℃
Wavelength940nm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece