Slkor MMDT5451
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | MMDT5451 |
| LCSC Part # | C19188367 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 160V 0.2A SOT-363 |
| Description | Bipolar (BJT) Transistor NPN+PNP 160V 0.2A 300MHz 0.2W Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Slkor | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,800
2,800
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0321 | $ 0.64 |
200+ | $ 0.0247 | $ 4.94 |
600+ | $ 0.0206 | $ 12.36 |
3,000+ | $ 0.0182 | $ 54.60 |
9,000+ | $ 0.016 | $ 144.00 |
21,000+ | $ 0.0149 | $ 312.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$