EVISUN QA053C-2004R3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | QA053C-2004R3 |
| LCSC Part # | C19188319 |
| Package | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | Dedicated DC/DC modular power supply for SiC drivers |
| Description | Isolated Module DC DC Converter 20V -4V 80mA 40mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,19.5x9.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
43
43
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5455 $ 2.2910 | $ 2.29 |
10+ | $ 2.0926 $ 1.8834 | $ 18.83 |
30+ | $ 1.8543 $ 1.6689 | $ 50.07 |
100+ | $ 1.6113 $ 1.4502 | $ 145.02 |
500+ | $ 1.5008 $ 1.3508 | $ 675.40 |
1,000+ | $ 1.4535 $ 1.3082 | $ 1308.20 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$