EVISUN QA2401C-20
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | QA2401C-20 |
| LCSC Part # | C19188317 |
| Package | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | Dedicated power supply for SiC drivers, with continuous short-circuit protection and isolation voltage of 3500VAC/6000VDC |
| Description | Isolated Module DC DC Converter 20V -4V 100mA 21.6V~26.4V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,19.5x9.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
59
59
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5227 $ 2.2705 | $ 2.27 |
10+ | $ 2.1347 $ 1.9213 | $ 19.21 |
30+ | $ 1.8916 $ 1.7025 | $ 51.08 |
100+ | $ 1.6437 $ 1.4794 | $ 147.94 |
500+ | $ 1.531 $ 1.3779 | $ 688.95 |
1,000+ | $ 1.4827 $ 1.3345 | $ 1334.50 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$