EVISUN MGJ2D152003SC
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | MGJ2D152003SC |
| LCSC Part # | C19188296 |
| Package | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | Dedicated DC/DC module power supply for IGBT drivers |
| Description | Isolated Module DC DC Converter 20V -3.5V 80mA 13.5V~16.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,19.5x9.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.44 $ 1.7080 | $ 1.71 |
10+ | $ 2.0647 $ 1.4453 | $ 14.45 |
30+ | $ 1.8296 $ 1.2808 | $ 38.42 |
100+ | $ 1.5898 $ 1.1129 | $ 111.29 |
500+ | $ 1.4808 $ 1.0366 | $ 518.30 |
1,000+ | $ 1.4341 $ 1.0039 | $ 1003.90 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$