EVISUN MGJ2D122003SC
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | MGJ2D122003SC |
| LCSC Part # | C19188294 |
| Package | SIP-5 |
| Customer # | |
| Key Attributes | DC DC CONVERTER 20V -3.5V |
| Description | Isolated Module DC DC Converter 2 Output 20V -3.5V 80mA 10.8V~13.2V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.401 $ 1.9208 | $ 1.92 |
10+ | $ 2.0317 $ 1.6254 | $ 16.25 |
30+ | $ 1.8004 $ 1.4404 | $ 43.21 |
100+ | $ 1.5644 $ 1.2516 | $ 125.16 |
500+ | $ 1.4572 $ 1.1658 | $ 582.90 |
1,000+ | $ 1.4112 $ 1.1290 | $ 1129.00 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$