EVISUN MGJ2D052003SC
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | MGJ2D052003SC |
| LCSC Part # | C19188290 |
| Package | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | Dedicated DC/DC module power supply for IGBT drivers |
| Description | Isolated Module DC DC Converter 20V -3.5V 80mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,19.5x9.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
16
16
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5222 $ 2.1439 | $ 2.14 |
10+ | $ 2.1343 $ 1.8142 | $ 18.14 |
30+ | $ 1.8912 $ 1.6076 | $ 48.23 |
100+ | $ 1.6434 $ 1.3969 | $ 139.69 |
500+ | $ 1.5307 $ 1.3011 | $ 650.55 |
1,000+ | $ 1.4824 $ 1.2601 | $ 1260.10 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$