JNJOPTO JNJ-LEHR0113W120/42MIL/760-770NM
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-LEHR0113W120/42MIL/760-770NM |
| LCSC Part # | C19185879 |
| Package | SMD3535-3P |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Description | 350mA 150mcd 760nm~770nm Red 1.5V~2.1V SMD3535-3P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Package | SMD3535-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,009 
1,009
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9511 | $ 0.95 |
10+ | $ 0.7624 | $ 7.62 |
30+ | $ 0.6673 | $ 20.02 |
100+ | $ 0.5738 | $ 57.38 |
500+ | $ 0.5192 | $ 259.60 |
1,000+ | $ 0.4896 | $ 489.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$