JNJOPTO JNJ-LEHR0113W30/42MIL/730-740NM
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-LEHR0113W30/42MIL/730-740NM |
| LCSC Part # | C19185867 |
| Packaging | SMD3535-3P |
| Customer # | |
| Key Attributes | EMITTER IR 735nm 1000mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 1A | |
| Half wave width | 20nm | |
| Voltage - Forward(Vf) | 1.9V~2.5V;2.2V~2.8V | |
| Wavelength - Dominant | 735nm | |
| Viewing Angle | 30° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 548
548 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7425 | $ 0.74 |
| 10+ | $ 0.595 | $ 5.95 |
| 30+ | $ 0.5204 | $ 15.61 |
| 100+ | $ 0.4475 | $ 44.75 |
| 500+ | $ 0.4053 | $ 202.65 |
| 800+ | $ 0.3826 | $ 306.08 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 1A | |
| Half wave width | 20nm | |
| Voltage - Forward(Vf) | 1.9V~2.5V;2.2V~2.8V | |
| Wavelength - Dominant | 735nm | |
| Viewing Angle | 30° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



