JNJOPTO JNJ-8080SX30101938
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-8080SX30101938 |
| LCSC Part # | C19185858 |
| Package | SMD8080-4P |
| Customer # | |
| Key Attributes | LED WHITE WATER CLEAR SMD |
| Description | White 870nm LED Indication - Discrete 1.3V~3.4V SMD8080-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Package | SMD8080-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
736
736
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5653 | $ 0.57 |
10+ | $ 0.4494 | $ 4.49 |
30+ | $ 0.3986 | $ 11.96 |
100+ | $ 0.3366 | $ 33.66 |
500+ | $ 0.3097 | $ 154.85 |
1,000+ | $ 0.2922 | $ 292.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$