LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
wisesun WS18210 product image
  • WS18210 thumbnail 1
  • WS18210 thumbnail 2
  • WS18210 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

wisesun WS18210RoHS

Manufacturer
wisesunAsian Brands
MPN
WS18210
LCSC Part #
C19185750
Packaging
SOP-16
Customer #
Key Attributes
Low-power RF receiver
Datasheetpdf iconwisesun WS18210
In-Stock: 2,562
2,562 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.326$ 0.33
10+$ 0.2865$ 2.87
50+$ 0.2691$ 13.46
100+$ 0.2469$ 24.69
500+$ 0.2374$ 118.70
1,000+$ 0.2327$ 232.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
Manufacturerwisesun
PackagingSOP-16
Sensitivity-115dBm
Frequency Range300MHz~450MHz
Typical Application Frequency315MHz;433.92MHz
Receive Current5.38mA;4.58mA
Voltage - Supply1.8V~5.5V
FeaturesMute function;Supports RSSI function
TypeReceivers

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • -115dBm receive sensitivity at 1Kbps, BER < 1%
  • Image rejection mixer
  • Receive frequency range: 300~450MHz
  • Fast startup time, typical 1.5ms
  • Wide supply voltage range: DC 1.8V~5.5V
  • Power consumption: 5.38mA/3.3V @433.92MHz; 4.58mA/3.3V @315MHz
  • Analog RSSI output
  • Integrated IF filter
  • Excellent selectivity and noise suppression
  • Minimal external components
  • SOP16 package