LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
wisesun WS531 product image
  • WS531 thumbnail 1
  • WS531 thumbnail 2
  • WS531 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

wisesun WS531RoHS

Manufacturer
wisesunAsian Brands
MPN
WS531
LCSC Part #
C19185749
Packaging
SOP-8
Customer #
Key Attributes
High-sensitivity, low-power 315/433MHz ASK/OOK RF receiver chip
Datasheetpdf iconwisesun WS531
In-Stock: 5,505
5,505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1149$ 0.1138$ 0.57
50+$ 0.0999$ 0.0989$ 4.95
200+$ 0.0935$ 0.0926$ 18.52
500+$ 0.0855$ 0.0847$ 42.35
2,500+$ 0.0819$ 0.0811$ 202.75
5,000+$ 0.0798$ 0.0790$ 395.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
Manufacturerwisesun
PackagingSOP-8
Sensitivity-113dBm
Data Rate10Kbps
Frequency Range300MHz~440MHz
Typical Application Frequency315MHz;433.92MHz
Receive Current5mA
Operating Temperature-40℃~+125℃
Voltage - Supply2V~5.5V
Features-
TypeReceivers

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

WS531 is a highly integrated, low-power single-chip ASK/OOK RF receiver IC. All RF signal reception functions are integrated on-chip to achieve the most reliable reception performance with minimal external components and lowest cost. It is therefore a true single-chip receiver in the sense of "wireless RF modulated signal input, digital demodulated signal output."

The WS531 is available in an SOP8 package, with an operating voltage range of 2.0~5.5V, operating current of 5mA, startup time of 3ms, and a maximum receive sensitivity of -113dBm, making it ideal for various low-power applications. All RF and IF tuning is performed automatically on-chip, eliminating manual tuning steps during development and production, thereby reducing costs and accelerating time-to-market.

Features

AI Translation
  • Frequency range: 300MHz - 440MHz
  • High receive sensitivity (2kbps, BER 10E-2): -113 dBm @ 315MHz, -113 dBm @ 433.92MHz
  • Low power consumption: 5.0mA/3.3V @ 315MHz, 5.0mA/3.3V @ 433.92MHz, 0.01uA/3.3V @ Shut Down Mode
  • Fast startup time: 3 ms
  • Data rate: ≤ 10kbps
  • Wide operating voltage: DC 2.0V ~ 5.5V
  • Built-in image rejection, excellent anti-interference performance
  • Receive bandwidth: ±300KHz
  • High ESD protection: ±8KV HBM
  • Standalone operation, no external MCU required
  • No register configuration required
  • RoHS compliant
  • SOP8 package

Applications

AI Translation
  • Low-cost consumer electronics applications such as remote-controlled fans, lights, doors, toys, etc.
  • Remote Keyless Entry (RKE) systems
  • Smart home and building automation & monitoring
  • Industrial inspection and control systems
  • Long-range RFID