wisesun WS470L
| Manufacturer | wisesunAsian Brands |
| MPN | WS470L |
| LCSC Part # | C19185746 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | High-sensitivity and low-power ASK/OOK RF receiver chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | wisesun | |
| Packaging | SOP-16 | |
| Sensitivity | -113dBm | |
| Data Rate | 10Kbps | |
| Frequency Range | 300MHz~440MHz | |
| Typical Application Frequency | 315MHz;433.92MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | - | |
| Type | Receivers |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WS470L is a highly integrated, low-power monolithic ASK/OOK RF receiver IC. All RF signal reception functions are fully integrated on-chip, achieving the most reliable reception performance with minimal external components and lowest cost. It is therefore a true single-chip receiver in the strictest sense — "RF modulated signal in, digital demodulated signal out."
The WS470L comes in a SOP16 package, with an operating voltage range of 2.0~5.5V, operating current of 3.8mA, startup time of 3ms, and a maximum receive sensitivity of -113dBm, making it ideal for a wide range of low-power applications. All RF and IF tuning is performed automatically on-chip, eliminating manual adjustment steps during development and production, thereby reducing costs and accelerating time-to-market.
Features
- Frequency range: 300MHz - 440MHz
- High receive sensitivity (2kbps, BER 10E-2): -113dBm @ 315MHz; -113dBm @ 433.92MHz
- Low power consumption: 3.4mA/3.3V @ 315MHz; 3.8mA/3.3V @ 433.92MHz; 0.01uA/3.3V @ Shut Down Mode
- Fast startup time: 3ms
- Data rate: ≤ 10kbps
- Wide operating voltage: DC 2.0V ~ 5.5V
- Built-in image rejection, excellent anti-interference performance
- Receive bandwidth: ±300KHz
- High ESD protection: ±8KV HBM
- Standalone operation, no external MCU required
- No register configuration required
- RoHS compliant
- SOP16 package
Applications
- Low-cost consumer electronics applications such as remote-controlled fans, lights, doors, toys, etc.
- Remote Keyless Entry (RKE) systems
- Smart home and building automation & monitoring
- Industrial inspection and control systems
- Long-range RFID
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0883 | $ 0.44 |
| 50+ | $ 0.0779 | $ 3.90 |
| 150+ | $ 0.0727 | $ 10.91 |
| 500+ | $ 0.0687 | $ 34.35 |
| 2,500+ | $ 0.0656 | $ 164.00 |
| 5,000+ | $ 0.0641 | $ 320.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | wisesun | |
| Packaging | SOP-16 | |
| Sensitivity | -113dBm | |
| Data Rate | 10Kbps | |
| Frequency Range | 300MHz~440MHz | |
| Typical Application Frequency | 315MHz;433.92MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | - | |
| Type | Receivers |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WS470L is a highly integrated, low-power monolithic ASK/OOK RF receiver IC. All RF signal reception functions are fully integrated on-chip, achieving the most reliable reception performance with minimal external components and lowest cost. It is therefore a true single-chip receiver in the strictest sense — "RF modulated signal in, digital demodulated signal out."
The WS470L comes in a SOP16 package, with an operating voltage range of 2.0~5.5V, operating current of 3.8mA, startup time of 3ms, and a maximum receive sensitivity of -113dBm, making it ideal for a wide range of low-power applications. All RF and IF tuning is performed automatically on-chip, eliminating manual adjustment steps during development and production, thereby reducing costs and accelerating time-to-market.
Features
- Frequency range: 300MHz - 440MHz
- High receive sensitivity (2kbps, BER 10E-2): -113dBm @ 315MHz; -113dBm @ 433.92MHz
- Low power consumption: 3.4mA/3.3V @ 315MHz; 3.8mA/3.3V @ 433.92MHz; 0.01uA/3.3V @ Shut Down Mode
- Fast startup time: 3ms
- Data rate: ≤ 10kbps
- Wide operating voltage: DC 2.0V ~ 5.5V
- Built-in image rejection, excellent anti-interference performance
- Receive bandwidth: ±300KHz
- High ESD protection: ±8KV HBM
- Standalone operation, no external MCU required
- No register configuration required
- RoHS compliant
- SOP16 package
Applications
- Low-cost consumer electronics applications such as remote-controlled fans, lights, doors, toys, etc.
- Remote Keyless Entry (RKE) systems
- Smart home and building automation & monitoring
- Industrial inspection and control systems
- Long-range RFID
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



