MAX MXZH-1.5-02P-LT1-0-A
| Manufacturer | MAXAsian Brands |
| MPN | MXZH-1.5-02P-LT1-0-A |
| LCSC Part # | C19185657 |
| Packaging | SMD,P=1.5mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 2POS 1.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MAX | |
| Packaging | SMD,P=1.5mm | |
| Reference Series | ZH | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+105℃ | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 2 | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 125V | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 230
230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.045$ 0.0338 | $ 0.34 |
| 100+ | $ 0.0356$ 0.0267 | $ 2.67 |
| 300+ | $ 0.0309$ 0.0232 | $ 6.96 |
| 1,000+ | $ 0.0273$ 0.0205 | $ 20.50 |
| 5,000+ | $ 0.0245$ 0.0184 | $ 92.00 |
| 10,000+ | $ 0.0231$ 0.0174 | $ 174.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MAX | |
| Packaging | SMD,P=1.5mm | |
| Reference Series | ZH | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+105℃ | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 2 | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 125V | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



