LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
KTP BT137S-800D(KTP) product image
  • BT137S-800D(KTP) thumbnail 1
  • BT137S-800D(KTP) thumbnail 2
  • BT137S-800D(KTP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP BT137S-800D(KTP)RoHS

Manufacturer
KTPAsian Brands
MPN
BT137S-800D(KTP)
LCSC Part #
C19185156
Packaging
TO-252
Customer #
Key Attributes
TRIAC 800V 8A TO-252
Datasheetpdf iconKTP BT137S-800D(KTP)
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1681$ 0.1597$ 0.80
50+$ 0.132$ 0.1254$ 6.27
150+$ 0.1165$ 0.1107$ 16.61
500+$ 0.0972$ 0.0924$ 46.20
2,500+$ 0.0886$ 0.0842$ 210.50
5,000+$ 0.0835$ 0.0794$ 397.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKTP
PackagingTO-252
Operating Temperature-40℃~+125℃
Holding Current (Ih)10mA
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)65A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The BT137S-800D triac is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as heating regulation, induction motor starting circuits, for phase control operation in light dimmers, motor speed controllers. Package TO-252 is RoHS compliant.