KTP BTA16-800BW
| Manufacturer |
KTP
Asian Brands |
| Mfr. Part # | BTA16-800BW |
| LCSC Part # | C19184941 |
| Package | TO-220A |
| Customer # | |
| Key Attributes | TRIAC 800V 16A TO-220A |
| Description | TRIAC 800V 16A Through Hole TO-220A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KTP | |
| Package | TO-220A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
957
957
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4644 $ 0.4412 | $ 0.44 |
10+ | $ 0.3654 $ 0.3472 | $ 3.47 |
50+ | $ 0.3224 $ 0.3063 | $ 15.32 |
100+ | $ 0.2697 $ 0.2563 | $ 25.63 |
500+ | $ 0.2458 $ 0.2336 | $ 116.80 |
1,000+ | $ 0.2314 $ 0.2199 | $ 219.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$