MAX MX2EDGKBM-5.08-07P-GN01-Cu-Y-A
| Manufacturer | MAXAsian Brands |
| MPN | MX2EDGKBM-5.08-07P-GN01-Cu-Y-A |
| LCSC Part # | C19184652 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 15A 12~28 1x7P 7P -40℃~+105℃ 5.08mm Female Plug Green 7 Screw 1 Through Hole,P=5.08mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | MAX | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 15A | |
| Wire Gauge - AWG | 12~28 | |
| Number of Positions or Pins | 1x7P | |
| Number of Pins | 7P | |
| Connection Type | Screw Connection (M2.5) | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 5.08mm | |
| Connector Type | Female Plug | |
| Color | Green | |
| Number of PINs Per Row | 7 | |
| Termination Style | Screw | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 246
246 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0384$ 0.7788 | $ 0.78 |
| 10+ | $ 0.8415$ 0.6312 | $ 6.31 |
| 30+ | $ 0.7422$ 0.5567 | $ 16.70 |
| 80+ | $ 0.6446$ 0.4835 | $ 38.68 |
| 480+ | $ 0.586$ 0.4395 | $ 210.96 |
| 960+ | $ 0.5567$ 0.4176 | $ 400.90 |
Standard Packaging80/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | MAX | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 15A | |
| Wire Gauge - AWG | 12~28 | |
| Number of Positions or Pins | 1x7P | |
| Number of Pins | 7P | |
| Connection Type | Screw Connection (M2.5) | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 5.08mm | |
| Connector Type | Female Plug | |
| Color | Green | |
| Number of PINs Per Row | 7 | |
| Termination Style | Screw | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



