LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV8811DBVR product image
  • TLV8811DBVR thumbnail 1
  • TLV8811DBVR thumbnail 2
  • TLV8811DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV8811DBVRRoHS

Manufacturer
MPN
TLV8811DBVR
LCSC Part #
C191756
Packaging
SOT-23-5
Customer #
Key Attributes
Precision Nanopower Op Amps for Cost-Optimized Systems
Datasheetpdf iconTI TLV8811DBVR
In-Stock: 2,466
2,466 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7546$ 0.75
10+$ 0.5789$ 5.79
30+$ 0.4928$ 14.78
100+$ 0.4066$ 40.66
500+$ 0.3058$ 152.90
1,000+$ 0.2797$ 279.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage550uV
Slew Rate1.4V/ms
Input Offset Current(Ios)0.01pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;Built-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)77dB
Ib - Input Bias Current0.1pA
Output Current4.7mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current450nA
Gain Bandwidth Product6kHz
Input Voltage Noise Density360nV/√Hz@100Hz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply1.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV8811 (single) and TLV8812 (dual) family of precision ultra-low-power operational amplifiers are ideal for cost-optimized, “Always ON” sensing applications in battery powered wireless and low power wired equipment. With 6 kHz of bandwidth from 425 nA of quiescent current and a trimmed offset voltage to under 500μV, the TLV881x amplifiers provide high precision while minimizing power consumption in equipment such as CO gas detectors and portable electronic devices where operational battery-life is critical. They also have a CMOS input stage enabling fempto-amp bias currents, thereby reducing IBIAS and IOS errors that would otherwise impact high source impedance sensing applications. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from mobile phones, WiFi, radio transmitters, and tag readers. The TLV8811 (single) and TLV8812 (dual) channel versions are available in industry standard 5-pin SOT23 and 8-pin VSSOP packages respectively.

Features

AI Translation
  • For Cost-Optimized Systems Nanopower Supply Current: 425 nA/channel
  • Offset Voltage: 500 μV (max)
  • TcVos: 1 μV/°C
  • Gain-Bandwidth: 6 kHz
  • Unity-Gain Stable
  • Low Input Bias Current: 100 fA
  • Wide Supply Range: 1.7 V to 5.5 V
  • Rail-to-Rail Output
  • No Output Reversals
  • EMI Protection
  • Temperature Range: -40°C to 125°C
  • Industry Standard Packages: Single in 5-pin SOT-23 Dual in 8-pin VSSOP

Applications

AI Translation
  • Gas Detectors (CO and O₂)
  • PIR Motion Detectors
  • Current Sensing
  • Thermostats
  • IoT (Internet of Things) Remote Sensors
  • Active RFID Readers and Tags
  • Portable Medical Equipment Portable Glucose Monitors