Amicc A-SP151W1D-C04-3T
| Manufacturer | AmiccAsian Brands |
| MPN | A-SP151W1D-C04-3T |
| LCSC Part # | C19171328 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED WHITE 1206 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Packaging | 1206 | |
| Luminous Intensity | 285mcd | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | 130° | |
| Forward Current | 5mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Power(Watts) | 40mW | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.6V~3.1V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Amicc 151 package has high efficacy, high power consumption, wide viewing angle and a compact form factor. These features make this package an ideal LED for all lighting applications.
Features
AI Translation
- 1206 package
- Reverse view LED
- Compatible with infrared and vapor phase reflow solder process
- Wide viewing angle
- Pb-free
- RoHS compliant
Applications
AI Translation
- General lighting
- Decorative and Entertainment Lighting
- Indicators
- Automotive Telecommunication
- Switch lights
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.061 | $ 0.61 |
| 100+ | $ 0.0477 | $ 4.77 |
| 300+ | $ 0.0411 | $ 12.33 |
| 3,000+ | $ 0.037 | $ 111.00 |
| 6,000+ | $ 0.033 | $ 198.00 |
| 9,000+ | $ 0.031 | $ 279.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Packaging | 1206 | |
| Luminous Intensity | 285mcd | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | 130° | |
| Forward Current | 5mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Power(Watts) | 40mW | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.6V~3.1V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Amicc 151 package has high efficacy, high power consumption, wide viewing angle and a compact form factor. These features make this package an ideal LED for all lighting applications.
Features
AI Translation
- 1206 package
- Reverse view LED
- Compatible with infrared and vapor phase reflow solder process
- Wide viewing angle
- Pb-free
- RoHS compliant
Applications
AI Translation
- General lighting
- Decorative and Entertainment Lighting
- Indicators
- Automotive Telecommunication
- Switch lights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



