Amicc A-SC633R6C-A01-2T
| Manufacturer |
Amicc
Asian Brands |
| Mfr. Part # | A-SC633R6C-A01-2T |
| LCSC Part # | C19171196 |
| Package | SMD2835-2P |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Description | 20mA 225mcd Top-mount 617.5nm~629.5nm Red 1.75V~2.35V 50mW SMD2835-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD2835-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,860 
1,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0542 | $ 0.54 |
100+ | $ 0.0424 | $ 4.24 |
300+ | $ 0.0365 | $ 10.95 |
2,000+ | $ 0.0329 | $ 65.80 |
4,000+ | $ 0.0293 | $ 117.20 |
10,000+ | $ 0.0275 | $ 275.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$